DPDT signal relay featuring a 24V DC coil with 52mA current and 1.5W power. Offers a 10A contact current rating with AC voltage up to 240V and DC voltage up to 32V. Panel mount termination with solder connections, operating within a -45°C to 70°C temperature range. Includes 15ms operate time and 10ms release time.
TE Connectivity 9-1393109-7 technical specifications.
| Actuating System | DC |
| Coil Current | 52mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Lead Free | Not Applicable |
| Length | 2.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393109-7 to view detailed technical specifications.
No datasheet is available for this part.