
3PDT Electromechanical Signal Relay featuring a 10A contact current rating and 240VAC contact voltage rating. Coil specifications include 120VAC actuation voltage, 17.5mA coil current, 3W coil power, and 1.7kΩ coil resistance. This non-latching, general-purpose relay offers solder termination and panel mounting, with operate and release times of 15ms and 10ms respectively. Operating temperature range is -45°C to 45°C.
TE Connectivity 9-1393109-9 technical specifications.
| Actuating System | AC |
| Coil Current | 17.5mA |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Lead Free | Not Applicable |
| Length | 2.43inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393109-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
