
TE CONNECTIVITY / SCHRACK 9-1393149-9 General Purpose Relay, RM5 Series, Power, Non Latching, DPST-NO, 230 VAC, 16 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1393149-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393149-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
