
Mechanical Power Relay
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-1393224-4 technical specifications.
| Coil Power | 220mW |
| Coil Resistance | 627R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Length | 28.5mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| RoHS | Compliant |