
This relay is a single pole single throw electromechanical relay with a coil power rating of 220mW and a coil resistance of 9.391k ohms. It is mounted through a hole and has a length of 28.5mm. The relay is not compliant with European Low Voltage (ELV) regulations. The contact material is silver and cadmium, and the relay is compliant with RoHS regulations. The relay has a dropout voltage of 4.8V.
TE Connectivity 9-1393224-7 technical specifications.
| Coil Power | 220mW |
| Coil Resistance | 9.391kR |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Length | 28.5mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393224-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.