This relay has a contact current rating of 8A and a contact voltage rating of 250V AC. It is compliant with ELV regulations and has a maximum operating temperature of 70°C. The relay has a coil power rating of 300mW and a dropout voltage of 500mV. It is available in a through-hole package with a height of 0.484inch and a width of 10.1mm.
TE Connectivity 9-1393224-8 technical specifications.
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393224-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.