
This 300mW SPST relay features a contact current rating of 8A and a contact voltage rating of 250V AC. The relay has a dropout voltage of 1.2V and is compliant with ELV regulations. It is available in a through-hole package with a height of 0.484inch and a length of 1.122inch. The relay is suitable for operation up to 70°C and is packaged in rail/Tube format for easy handling.
TE Connectivity 9-1393224-9 technical specifications.
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.