This general purpose relay features a non-latching coil type with a contact current rating of 8A and a coil voltage of 230V AC. It has a silver and cadmium contact material and a throw configuration of DPDT. The relay is designed for through hole mount and has an operating temperature range of -40°C to 70°C. It is available in a package quantity of 500 and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1393234-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393234-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.