
DPDT power relay with 8A contact current rating and 250VAC contact voltage rating. Features silver contacts with gold plating and a non-latching coil type. Operates with a 24VAC coil voltage, 31.6mA coil current, and 760mW coil power. Dimensions are 29mm length, 12.7mm width, and 15.7mm height, with THT termination for socket mounting. RoHS and ELV compliant, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1393243-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 31.6mA |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393243-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
