Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 90Ohm Plug-In
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Coil Current | 133.33mA |
| Coil Power | 1.81W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In, Brackets |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |