
DPDT General Purpose Signal Relay featuring a 3A contact current rating and 120V AC / 30V DC contact voltage rating. Coil specifications include 24V DC actuation, 1W coil power, and 700 Ohm coil resistance. This non-latching, through-hole mount relay utilizes gold-plated silver contacts and is designed for PCB termination. Operating temperature range spans from -55°C to 75°C.
TE Connectivity 9-1393768-3 technical specifications.
| Actuating System | DC |
| Coil Current | 34.29mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1393768-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.