
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Designed for power applications, it offers a 16A contact current rating with Silver contacts and a 250VAC contact voltage rating. The relay operates on a 12VDC coil voltage, consuming 400mW of power with a coil current of 33.3mA and a coil resistance of 360 Ohms. Mounting is via through-hole PCB termination, and the component is RoHS compliant, operating within a temperature range of -40°C to 105°C.
TE Connectivity 9-1415006-1 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RTH, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.