This 11-pin plug-in relay features a 3PDT contact arrangement and 3 Form C contact form. It can handle a maximum AC switching voltage of 400V and a maximum switching current of 10A. The relay has a non-latching relay construction and does not include a coil suppression diode. A push-to-test button is available for testing the relay's operation. The operating temperature range is -40°C to 50°C.
TE Connectivity 9-1415013-1 technical specifications.
| Mounting | Plug-In |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Package Type | Dust Cover |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 35.5 |
| Product Height (mm) | 57 |
| Product Weight (g) | 80 |
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 127V |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-1415013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.