
SPDT signal relay with a 10A contact current rating and 250V AC contact voltage rating. Features a 24V DC coil voltage, 15mA coil current, and 400mW coil power. Contact material is silver, and the relay offers a 10ms operate time and 20ms release time. Designed for through-hole PCB mounting, this general-purpose relay operates within a -40°C to 85°C temperature range and boasts a mechanical life of 30,000 hours.
TE Connectivity 9-1415029-1 technical specifications.
| Application(s) | POWER |
| Coil Current | 15mA |
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15mm |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Switching Current | 10A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
