
SPST-NO power relay featuring a 5VDC coil with 34mA coil current, 200mW coil power, and 147 Ohms coil resistance. Contact ratings include 6A contact current and 250VAC contact voltage, with tin/silver contact material and gold contact plating. This general-purpose relay offers a 12ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and measures 28x5x15mm.
Sign in to ask questions about the TE Connectivity 9-1415067-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1415067-1 technical specifications.
| Coil Current | 34mA |
| Coil Power | 200mW |
| Coil Resistance | 147R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 5mm |
| Dropout Voltage | 200mV |
| ELV | Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1415067-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.