SPDT power relay with 16A contact current rating and 240VAC contact voltage rating. Features a 230VAC coil voltage, 3.2mA coil current, and 740mW coil power. Constructed with silver and gold contact material and plating. Mounts via DIN rail and offers screw termination. Operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the TE Connectivity 9-1415073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1415073-1 technical specifications.
| Actuating System | AC |
| Coil Current | 3.2mA |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Depth | 15.8mm |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.