Power Relay 6VDC 16A SPST-NO(40.5x12.5x28.5)mm THT
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.5mm |
| Dropout Voltage | 300mV |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 24g |
| Width | 12.5mm |
| RoHS | Compliant |