DPDT Power Relay with a 24VDC coil voltage and 29.2mA coil current, offering 800mW coil power and 822 Ohms coil resistance. Features a 6A contact current rating with Silver contact material and a 250V AC contact voltage rating. This general-purpose relay mounts via DIN rail, has screwless termination, and operates within a -25°C to 50°C temperature range. Dimensions are 87mm length, 20mm width, and 64mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1415536-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 29.2mA |
| Coil Power | 800mW |
| Coil Resistance | 822R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 2.52inch |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | SR2Z, SCHRACK |
| Termination | Screwless |
| Throw Configuration | DPDT |
| Weight | 1.765oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1415536-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.