
SPST general purpose electromechanical relay featuring a 12A contact current rating and 250V AC contact voltage rating. Coil specifications include 24V DC coil voltage, 16.7mA coil current, 400mW coil power, and 1.44kR coil resistance. Operate time is 8ms with a 6ms release time, and dropout voltage is 2.4V. This RoHS compliant relay is designed for socket mounting with plug termination and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 9-1419082-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1419082-4 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419082-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
