
General Purpose Relays SDT-S-112DMR 000
TE Connectivity 9-1419125-7 technical specifications.
| Coil Power | 540mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Length | 24mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419125-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
