General purpose electromechanical relay featuring a 10A contact current rating and 30VDC contact voltage rating. This SPST relay operates with a 12VDC coil voltage, 20.8mA coil current, and 300mW coil power. Designed for through-hole mounting with PCB termination, it offers a 15ms operate time and 5ms release time. The relay is RoHS compliant and suitable for operation within a -30°C to 70°C temperature range.
TE Connectivity 9-1419125-9 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 300mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1419125-9 to view detailed technical specifications.
No datasheet is available for this part.
