
General purpose power relay featuring a 24V DC non-latching coil with 22.5mA coil current, 600mW coil power, and 1.1kΩ coil resistance. Offers a 10A contact current rating and 240V AC contact voltage rating with Tin, Silver contact material. Through-hole mount termination for PCB applications, with SPST throw configuration. Operates within a -30°C to 70°C temperature range, with 20ms operate time and 8ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1440000-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.5mA |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 300 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1440000-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.