
SPDT power relay with a 5VDC coil voltage and 80mA coil current, consuming 400mW of coil power. Features a 5A contact current rating with a 277VAC contact voltage rating and 30VDC max voltage rating. This through-hole mount relay offers 10ms operate time and 5ms release time, with a 70°C max operating temperature. Compliant with RoHS and ELV standards, it is designed for general-purpose applications.
TE Connectivity 9-1440003-0 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 5A |
| Depth | 10mm |
| ELV | Compliant |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1440003-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
