
SPDT power relay featuring a 9VDC coil with 44.4mA coil current, 400mW coil power, and 202Ω coil resistance. Contact ratings include 5A at 277VAC and 30VDC, with a maximum AC voltage rating of 277V. This general-purpose relay offers a 10ms operate time and 5ms release time, with a through-hole PCB termination. Dimensions are 20mm (length) x 10mm (width) x 15.2mm (height), operating within a -40°C to 70°C temperature range.
TE Connectivity 9-1440003-2 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1440003-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
