
SPDT Power Relay with 5A contact current rating and 277VAC/30VDC voltage rating. Features a 24VDC coil with 16.7mA coil current and 400mW coil power, requiring 1.44kR coil resistance. Through-hole mounting with PCB termination, this general-purpose relay offers 10ms operate time and 5ms release time. Constructed with Tin, Silver contacts and a lead-free, RoHS compliant design, it operates within a -40°C to 70°C temperature range. Dimensions are 20x10x15.2mm with a 7g weight.
TE Connectivity 9-1440003-5 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1440003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
