
SPDT Power Relay with 5A contact current rating and Tin/Silver contact material. Features a 5VDC coil voltage, 80mA coil current, 400mW coil power, and 63 Ohm coil resistance. Operates within a temperature range of -40°C to 70°C with 10ms operate and 5ms release times. Through-hole mounting with PCB termination, this general-purpose relay is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 9-1440003-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1440003-7 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1440003-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
