
This relay has a contact current rating of 5A and is capable of handling 400mW of coil power. The contacts are made of tin and silver, and the device is compliant with ELV standards. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is packaged in a tray and has a PCB termination. It has a switching time of 10ms and is available in a through-hole package.
TE Connectivity 9-1440003-8 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1440003-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.