
SPDT Electromechanical Power Relay featuring a 9V DC coil with 44.4mA coil current and 202 Ohm resistance. Contact ratings include 5A and a maximum 10A current, with Tin/Silver contact material. Operates across a wide temperature range of -40°C to 70°C, with AC voltage rating up to 277V and DC voltage rating up to 30V. Through-hole mount termination for PCB applications, with 10ms operate time and 5ms release time.
TE Connectivity 9-1440003-9 technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1440003-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
