
DPDT Signal Relay featuring a 12VDC coil voltage and 2A contact current rating. This surface mount relay offers a 250VAC/220VDC voltage rating, 1ms operate time, and 3ms release time. Contact material includes gold and ruthenium with gold plating. Operating temperature range is -40°C to 85°C.
TE Connectivity 9-1462037-9 technical specifications.
| Actuating System | DC |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1462037-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
