TE Connectivity 9-1462038-6 technical specifications.
| Coil Type | Non-Latching |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.8mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.