
DPDT Signal Relay with 5VDC coil voltage and 2A contact current rating. Features gold/ruthenium contact material and gold plating, offering 250V AC and 220V DC voltage ratings. Surface mountable with PCB termination, this relay operates within a -40°C to 85°C temperature range and has a 3ms operate/release time. Dimensions are 10x7.5x5.65mm, and it is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 9-1462038-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1462038-7 technical specifications.
| Actuating System | DC |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1462038-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
