
DPDT RF relay featuring a 4.5VDC coil with 31.1mA current and 140mW power consumption. This surface mount component offers a 5A contact current rating and a 220VDC maximum contact voltage, suitable for up to 900MHz operation with a 60W RF input. With gold/silver contacts and a 3ms operate/release time, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 9-1462038-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1462038-8 technical specifications.
| Coil Current | 31.1mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Height | 5.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1462038-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
