
DPDT RF relay featuring a 5VDC coil with 28.1mA current draw and 178 Ohm resistance, rated for 140mW. Contact ratings include 5A maximum current and 220VDC / 250VAC voltage. Designed for surface mount with gull wing termination, this relay operates at 900MHz with a 60W RF input and a 1ms operate time. Operating temperature range is -40°C to 85°C.
TE Connectivity 9-1462038-9 technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Length | 10mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1462038-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
