
12 Ohm, 0.1% tolerance chip resistor for surface mount applications. Features a 0603 package size with a maximum power dissipation of 63mW and a voltage rating of 50V. Operating temperature range spans from -55°C to 155°C. This component is designed for solder termination and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 120V |
| Weight | 2.012816mg |
| Width | 0.031inch |
| RoHS | Not CompliantNo |