
The 1206 825R 0.1% Tin Chip Resistor is a RoHS compliant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and features a tin contact plating. This resistor is not radiation hardened and has a resistance of 825 ohms with a tolerance of 0.1%.
TE Connectivity 9-1614972-1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 825R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.