This general purpose relay features a non-latching coil with a resistance of 290 ohms and a maximum operating voltage of 28 volts DC. The relay has a contact current rating of 25 amps and is constructed with a silver and cadmium contact material. It is designed for chassis mount applications and has an operating temperature range of -70°C to 125°C. The relay is available in a bulk packaging configuration with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | FCA, CII |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |