
The 9-1617752-4 relay from TE Connectivity is a 3PDT electromechanical relay with a contact current rating of 25A and a coil voltage of 28V DC. It has a coil resistance of 290 ohms and an operate time of 15ms. The relay is not compliant with ELV regulations and is not lead-free. It is available in a through-hole package with a length of 43.64mm and a depth of 26.04mm.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 26.04mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 43.64mm |
| Operate Time | 15ms |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
