Res Metal Oxide 100 Ohm 5% 2W 300ppm/C Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-1625890-1 technical specifications.
| Package/Case | Axial |
| Diameter | 4mm |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.