
220-position, 2-row board-to-board connector with 0.5mm pitch and 4.2mm row spacing. Features gold-plated copper alloy square pin contacts rated for 500mA and 50V operating voltage. Surface mountable with vertical PCB mounting orientation, it offers PCB mount alignment and retention. This stackable connector system supports mated stacking heights of 5mm and includes a boss for enhanced stability. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 V-0.
TE Connectivity 9-1827253-6 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.174885inch |
| Housing Color | Black |
| Mated Stacking Heights | 5mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 19.304mm |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Free Height (FH) |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1827253-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
