The TYTR series tantalum capacitor from TE Connectivity features a capacitance of 3.3uF with a tolerance of 10%. It has a voltage rating of 4V and is available in the 1206 package case, suitable for surface mount applications. The capacitor's maximum operating temperature is 125°C, while the minimum operating temperature is -55°C. It is packaged in tape and reel for easy handling and installation.
TE Connectivity 9-1879058-1 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
No datasheet is available for this part.