TE Connectivity's 9-1879281-1 is a 0805 chip resistor with a resistance of 634kR and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is packaged in a bag. The resistor features tin, matte contact plating and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 9-1879281-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1879281-1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 634kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879281-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.