
Res Thick Film 2010 100 Ohm 1% 1W 100ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-1879518-7 technical specifications.
| Package/Case | 2010 |
| Length | 0.197inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.