Res Thick Film 2512 100 Ohm 1% 2W 100ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity 9-1879523-7 technical specifications.
| Package/Case | 2512 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.