
The H8 787R 0.5% axial through-hole resistor is a fixed resistor from the Holsworthy series. It has a maximum power dissipation of 250mW and is available in a bulk packaging quantity of 250. The resistor is RoHS compliant and features a resistance of 787 ohms with a tolerance of 0.5%. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-1879654-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9-1879654-2 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 787R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879654-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.