The 107kR axial through-hole fixed resistor is available in a package quantity of 250 units per bulk packaging. It has a maximum power dissipation of 500mW and a resistance of 107k ohms with a tolerance of 0.1%. This resistor is compliant with RoHS regulations and is part of the H4, Holsworthy series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 107kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |