Res Metal Film 118K Ohm 0.1% 1/2W 50ppm/C Conformal AXL Thru-Hole Bandoliered
TE Connectivity 9-1879680-5 technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 118kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1879680-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.