
The 0201 90.9kR 1% Lead Free Resistor is a fixed resistor with a package quantity of 2000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It has a maximum power dissipation of 50mW and a resistance of 90.9kΩ. The resistor is available in a 0201 package case with dimensions of 0.012inch width, 0.024inch length, and 0.01inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9-2176068-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 90.9kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2176068-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.