O-Rings Round Rubber 1.78mm Automotive
TE Connectivity 9013-3-0401 technical specifications.
| Material | Rubber |
| Cross Section Shape | Round |
| Inner Diameter (Metric) | 44.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9013-3-0401 to view detailed technical specifications.
No datasheet is available for this part.