Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 9400-03Q1999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 32.13mm |
| ELV | Non-Compliant |
| Height | 38.1mm |
| Lead Free | Not Applicable |
| Length | 46.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Brackets, Plug-In |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 9400, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9400-03Q1999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.