This relay features a 6-pin contact arrangement with a maximum switching current of 18A and a maximum switching voltage of 277V. It has a non-latching relay construction and is suitable for bracket mount applications. The relay operates within a temperature range of -40°C to 65°C. It does not have a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO-DM|SPST-NC-DB |
| Contact Form | 1 Form Z |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 18A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |